The 74F32PC_Q logic IC features four gates with high level output currents of up to -1mA and low level output currents of up to 20mA. It operates within a temperature range of -40°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PDIP package and is available in rail or tube packaging.
Onsemi 74F32PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.