Sign in to ask questions about the Onsemi 74F374SC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F374SC_Q technical specifications.
| Package/Case | SOIC |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Series | 74F374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F374SC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
