The 74F374 is a high-performance 8-bit shift register with 8 input and 8 output lines. It operates within a supply voltage range of 4.5V to 5.5V and can withstand temperatures up to 70°C. The device features a propagation delay of 8.5ns and is RoHS compliant. It is available in a 38-pin package, packaged in rail/Tube format.
Sign in to ask questions about the Onsemi 74F374SJ_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F374SJ_NL technical specifications.
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F374 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F374SJ_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.