
The 74F374SJ_Q is an 8-bit D-Type flip-flop with 3-state outputs, suitable for use in digital logic circuits. It has 8 input lines and 3 output lines, with a propagation delay of 8.5ns. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The 74F374SJ_Q is packaged in a SOP package and is available in a rail/Tube packaging configuration.
Sign in to ask questions about the Onsemi 74F374SJ_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74F374SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -3mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Series | 74F374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74F374SJ_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
