
The 74F379PC_Q is a single 4-input 4-output Schmitt trigger from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and maintains functionality between 0°C and 70°C. The device features a propagation delay of 8.5ns and supports single-ended input types. It can handle low-level output currents of up to 20mA and high-level output currents of -1mA. The 74F379PC_Q is packaged in rail/Tube format and is a non-inverting device.
Onsemi 74F379PC_Q technical specifications.
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Series | 74F379 |
| RoHS | Not Compliant |
No datasheet is available for this part.
