Checking distributor stock and pricing after the page loads.
Onsemi 74F403ASPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.7mA |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74F403 |
| RoHS | Not Compliant |
No datasheet is available for this part.