
The 74F524SCX is an 8-bit bus transceiver from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in SOIC and is available on tape and reel. It has a propagation delay of 25ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Series | 74F524 |
| RoHS | Not Compliant |