
Buffers & Line Drivers Octal Buf/Line Drv
Onsemi 74F540PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.