
The 74F543SC_Q is a single 3-STATE transceiver from Onsemi, packaged in a SOIC case. It can handle high level output currents of up to -15mA and low level output currents of up to 64mA. The device operates within a temperature range of 0°C to 70°C and can be supplied with voltages between 4.5V and 5.5V. The propagation delay is 7.5ns.
Onsemi 74F543SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Series | 74F543 |
| RoHS | Not Compliant |
No datasheet is available for this part.
