
The 74F579SCX is an 8-bit counter from Onsemi, operating at frequencies up to 100MHz. It is designed to function within a supply voltage range of 4.5V to 5.5V and can withstand temperatures between 0°C and 70°C. This counter is available in a surface mount SOIC package and is compliant with RoHS regulations. It features a synchronous reset and a propagation delay of 11.5ns.
Onsemi 74F579SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.5ns |
| Reach SVHC Compliant | Unknown |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74F579SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
