
The 74F64SC is a single-input, 11-line logic gate from Onsemi, packaged in a SOIC case. It can handle high-level output currents of up to -1mA and low-level output currents of up to 20mA. The gate operates within a temperature range of 0°C to 70°C and can be supplied with voltages between 4.5V and 5.5V. The 74F64SC has a propagation delay of 6.5ns and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi 74F64SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Number of Input Lines | 11 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Series | 74F64 |
| RoHS | Not Compliant |
