The 74F64SJ is a single logic gate with 11 input lines and 1 output line, packaged in a SOP package. It operates over a temperature range of 0°C to 70°C and has a propagation delay of 6.5ns. The device is not RoHS compliant and is available in a rail or tube packaging format. The gate has a high level output current of -1mA and a low level output current of 20mA. It can operate with a supply voltage between 4.5V and 5.5V.
Checking distributor stock and pricing after the page loads.
Onsemi 74F64SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1 |
| Number of Input Lines | 11 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Series | 74F64 |
| RoHS | Not Compliant |