
The 74F676SPC_Q is a single 17-input shift register with one output line, operating at a maximum supply voltage of 5.5V and a maximum temperature of 70°C. It is packaged in a PDIP package and is available in rail or tube packaging. The device has a propagation delay of 12.5ns.
Checking distributor stock and pricing after the page loads.
Onsemi 74F676SPC_Q technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 17 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Series | 74F676 |
| RoHS | Not Compliant |
No datasheet is available for this part.