
Onsemi 74F74SCX_NL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F74 |
| RoHS | Compliant |
No datasheet is available for this part.
