The 74F74SJX_NL is a dual inverter from Onsemi, packaged in a SOP format, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 8ns and is RoHS compliant. It is available in a package quantity of 2000 units, packaged in tape and reel format.
Onsemi 74F74SJX_NL technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74F74 |
| RoHS | Compliant |
No datasheet is available for this part.