
The 74F794SC is an 8-input 8-output logic gate from Onsemi with a maximum operating temperature of 70°C and a maximum supply voltage of 5.5V. It is available in a rail/tube packaging and is not RoHS compliant. The gate has a propagation delay of 8ns and a high level output current of -15mA. It is a single-ended input type logic gate with a non-inverting polarity. The 74F794SC is part of the 74F794 series.
Onsemi 74F794SC technical specifications.
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74F794 |
| RoHS | Not Compliant |
No datasheet is available for this part.