Onsemi 74F794SCX technical specifications.
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | No |
| Series | 74F794 |
| RoHS | Not Compliant |
No datasheet is available for this part.