
The 74F823SPC_Q is a dual D-type flip-flop from Onsemi, packaged in a PDIP case. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. The device features a high level output current of 24mA and a low level output current of -3mA. It has a propagation delay of 9.5ns and is available in a rail/Tube packaging format.
Onsemi 74F823SPC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -3mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Series | 74F823 |
| RoHS | Not Compliant |
No datasheet is available for this part.