
This 10-input 3-state buffer from Onsemi features a propagation delay of 5.5ns and can handle high and low level output currents of 64mA and -15mA, respectively. The device operates within a supply voltage range of 4.5-5.5V and is packaged in a SOIC package. It can be mounted in a rail or tube packaging configuration and has a maximum operating temperature of 70°C.
Onsemi 74F827SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
