The 74FR16245QC is a dual 3-STATE transceiver from Onsemi, available in a PLCC package. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device has a maximum operating temperature of 70°C and a minimum of 0°C. It can source a high level output current of -15mA and a low level output current of 64mA. The propagation delay is 4.3ns. This device is not RoHS compliant.
Onsemi 74FR16245QC technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | No |
| Series | 74FR16245 |
| RoHS | Not Compliant |
No datasheet is available for this part.