The 74HC74DR2 is a dual D flip-flop from Onsemi, featuring a 14-pin SOP package. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage of 2.2V to 5.5V. With a propagation delay of 14ns, this device is suitable for high-speed applications. It has a maximum frequency of 20 MHz and a load capacitance of 50 pF.
Onsemi 74HC74DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 74HC74DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.