
The 74LCX00MTCX_NL is a 4-channel logic gate from Onsemi, packaged in a TSSOP package. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The propagation delay is 6ns. The device is available in tape and reel packaging.
Sign in to ask questions about the Onsemi 74LCX00MTCX_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX00MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX00MTCX_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
