
The 74LCX07MTC_Q is a non-inverting buffer with six input lines and three output lines. It operates over a supply voltage range of 2V to 5.5V and can handle a low-level output current of up to 32mA. The device is packaged in a TSSOP package and is available in a rail/Tube packaging configuration. The 74LCX07MTC_Q has a propagation delay of 3ns and is specified to operate over a temperature range of -40°C to 85°C.
Onsemi 74LCX07MTC_Q technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 6 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.