
The 74LCX10MTC is a 3-input 3-state buffer from Onsemi, packaged in a TSSOP package. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device operates within a temperature range of -40°C to 85°C. It has a propagation delay of 4.9ns and can provide a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74LCX10MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.9ns |
| Series | 74LCX10 |
| RoHS | Not Compliant |
No datasheet is available for this part.