
The 74LCX11MTC_Q is a 3-input logic gate from Onsemi, packaged in a TSSOP package, with a maximum operating temperature of 85°C. It can handle a high level output current of -24mA and a low level output current of 24mA. The device operates within a supply voltage range of 2V to 3.6V. The propagation delay is 6ns.
Onsemi 74LCX11MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
