
The 74LCX14MTC_Q is a 6-bit bus transceiver from Onsemi, featuring high level output currents of up to -24mA and low level output currents of up to 24mA. It operates within a supply voltage range of 2V to 3.6V and can withstand temperatures up to 85°C. The device is packaged in a TSSOP package and is available in rail or tube packaging.
Onsemi 74LCX14MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74LCX14 |
| RoHS | Not Compliant |
No datasheet is available for this part.
