
Encoders, Decoders, Multiplexers & Demultiplexers Qd 2-Input Multiplex
Onsemi 74LCX157MTC_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| Series | 74LCX157 |
| RoHS | Not Compliant |
No datasheet is available for this part.
