The 74LCX157MTCX_NL is an 8-input 4-output logic buffer from Onsemi with a propagation delay of 5.8ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. The device is packaged in a TSSOP package and is available in quantities of 2500 on tape and reel. The 74LCX157MTCX_NL is RoHS compliant.
Sign in to ask questions about the Onsemi 74LCX157MTCX_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX157MTCX_NL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74LCX157 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX157MTCX_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.