
The 74LCX240MTCX_NL is a high-speed bus transceiver from Onsemi, featuring 8 input and 8 output lines with 3-state output type. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 3.6V. The device has a propagation delay of 6.5ns and is available in a TSSOP package, packaged in quantities of 2500 on tape and reel. The 74LCX240MTCX_NL is compliant with RoHS regulations.
Onsemi 74LCX240MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
