
The 74LCX244MTCX_NL is a high-speed 8-bit non-inverting 3-STATE bus transceiver from Onsemi. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a propagation delay of 6.5ns and can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. It is available in a TSSOP package, packaged in tape and reel quantities of 2500 units.
Onsemi 74LCX244MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
