The 74LCX245MTCXNL is a single-channel 3-state transceiver from Onsemi, packaged in a TSSOP package, with a maximum operating temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device has a propagation delay of 8ns and can provide a high level output current of -24mA and a low level output current of 24mA.
Sign in to ask questions about the Onsemi 74LCX245MTCXNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX245MTCXNL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74LCX245 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX245MTCXNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.