
The 74LCX257MTC_Q is a 4-bit bus transceiver from Onsemi, featuring a propagation delay of 6ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. The device is packaged in a TSSOP package and is available in rail or tube packaging.
Onsemi 74LCX257MTC_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Series | 74LCX257 |
| RoHS | Not Compliant |
No datasheet is available for this part.
