
The 74LCX373MTC_Q is an 8-bit non-inverting latch from Onsemi, featuring a TSSOP package and operating over a temperature range of -40°C to 85°C. It can supply up to -24mA of current at its high-level output. The device is available in rail or tube packaging and is designed for use with supply voltages between 2V and 3.6V. With a propagation delay of 8ns, this latch is suitable for high-speed applications.
Sign in to ask questions about the Onsemi 74LCX373MTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX373MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74LCX373 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX373MTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
