The 74LCX374MTCX_NL is a single 8-bit non-inverting buffer from Onsemi, packaged in a TSSOP. It operates within a temperature range of -40°C to 85°C and can supply up to 24mA at low levels and -24mA at high levels. The device is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Onsemi 74LCX374MTCX_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX374MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74LCX374 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX374MTCX_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.