
The 74LCX541MTC_Q is an 8-bit bus buffer with 3-state outputs, featuring a propagation delay of 6.5ns. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 3.6V. The device has 8 input and 8 output lines, with a high level output current of -24mA and a low level output current of 24mA. It is available in a TSSOP package, packaged in rail or tube formats.
Onsemi 74LCX541MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
