
The 74LCX573MTC_Q is an 8-bit non-inverting latch from Onsemi, featuring a TSSOP package and operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The latch has 8 input lines and 8 output lines, with a propagation delay of 8ns. It is available in a rail/Tube packaging format.
Sign in to ask questions about the Onsemi 74LCX573MTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX573MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74LCX573 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX573MTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
