
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
Onsemi 74LCX74M_NL technical specifications.
| Package/Case | SOIC N |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.
