
Buffers & Line Drivers Buffer/Line Driver 5V Open Drain
Onsemi 74LCX760MTC_Q technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
