
The 74LCX841MSA_Q is a 10-input 10-output latch from Onsemi, packaged in a SSOP package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 7ns. The latch can handle a high level output current of -24mA and has a maximum supply voltage of 3.6V and a minimum supply voltage of 2V.
Sign in to ask questions about the Onsemi 74LCX841MSA_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCX841MSA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 10 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Series | 74LCX841 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX841MSA_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
