The 74LCXR162245MTD_Q is a dual 3-state output buffer from Onsemi, featuring a TSSOP package and operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 2V and 3.6V, with high and low level output currents of -12mA and 12mA, respectively. The device has a propagation delay of 6ns and is available in a rail/tube packaging configuration with 38 units per package.
Onsemi 74LCXR162245MTD_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Series | 74LCXR162245 |
| RoHS | Not Compliant |
No datasheet is available for this part.
