
Bus Transceivers SOIC-WIDE-20
Onsemi 74LCXR2245WM_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Series | 74LCXR2245 |
| RoHS | Not Compliant |
No datasheet is available for this part.
