
The 74LCXZ245SJX is an 8-bit inverting transceiver with a 3-state output. It operates over a temperature range of -40°C to 85°C and can supply up to 24mA of current. The device is available in a SOP package, mounted on a surface mount, and is packaged in tape and reel quantities of 2000. The 74LCXZ245SJX is RoHS compliant and suitable for use in applications requiring high-speed data transfer.
Sign in to ask questions about the Onsemi 74LCXZ245SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LCXZ245SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74LCXZ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXZ245SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
