
The 74LVQ02SJ_Q is a 4-input logic gate from Onsemi, packaged in a SOP case. It can handle a maximum supply voltage of 3.6V and a minimum of 2V. The device can operate within a temperature range of -40°C to 85°C. The gate features high and low level output currents of -12mA and 12mA, respectively. It is available in rail/Tube packaging.
Onsemi 74LVQ02SJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.