
The 74LVQ138SJ is a 3-input 8-bit inverting buffer from Onsemi, featuring a propagation delay of 23.5ns. It operates over a temperature range of -40°C to 85°C and is supplied from a single 2V to 3.6V source. The device is packaged in a surface mount SOP package and is compliant with RoHS regulations. With a quiescent current of 4uA, this buffer is suitable for low-power applications.
Sign in to ask questions about the Onsemi 74LVQ138SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74LVQ138SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ138SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
