
The 74LVQ138SJ_Q is an 8-input 3-state logic gate from Onsemi, packaged in a SOP case. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 3.6V. The device has 1 input line and 8 output lines. It is packaged in a rail or tube format.
Onsemi 74LVQ138SJ_Q technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Packaging | Rail/Tube |
| Series | 74LVQ138 |
| RoHS | Not Compliant |
No datasheet is available for this part.
