
The Onsemi 74LVQ74SC_Q is a dual non-inverting D-type flip-flop with a propagation delay of 19.7ns. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.0V and 3.6V. The device is packaged in a SOIC package and is available in rail or tube packaging. It features high level output currents of up to 12mA and low level output currents of up to -12mA.
Onsemi 74LVQ74SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19.7ns |
| Series | 74LVQ74 |
| RoHS | Not Compliant |
No datasheet is available for this part.
