
The 74LVT16245MEA_Q is a dual 3-STATE transceiver from Onsemi, featuring a propagation delay of 3.9ns. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 3.6V. The device is available in a SSOP package and is packaged in rail or tube form. It can source up to 64mA and sink up to 32mA of current from its outputs.
Onsemi 74LVT16245MEA_Q technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Series | 74LVT16245 |
| RoHS | Not Compliant |
No datasheet is available for this part.
