
The 74LVT244MSA_Q is an 8-channel 3-state buffer from Onsemi, packaged in a SOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The device features high and low level output currents of 64mA and -32mA, respectively. It has 8 input and 8 output lines and a propagation delay of 3.9ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS | Not Compliant |
