
Surface mount 1-of-8 decoder/demultiplexer IC, featuring 3 input lines and 8 output lines. Operates with a single supply voltage between 2V and 3.6V, with a typical operating voltage of 2.5V. Offers a high level output current of -4mA and a low level output current of 4mA. This CMOS technology component has a propagation delay of 23ns and a quiescent current of 4uA. Packaged in a SOIC form factor, measuring 9.91mm in length, 3.91mm in width, and 1.45mm in height.
Onsemi 74LVX138M technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Output Current | 4mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Weight | 0.143g |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LVX138M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
