
The 74LVX574MTCX_Q is an 8-channel D-Type flip-flop from Onsemi, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C. This device features 3 output lines and is available in quantities of 2500 per reel. The 74LVX574 series is a logic function designed for use in digital circuits.
Onsemi 74LVX574MTCX_Q technical specifications.
| Package/Case | TSSOP |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 74LVX574 |
| RoHS | Not Compliant |
No datasheet is available for this part.
